You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TWR-KV58F220M - 

Development Board, Kinetis V Series KV5x MCU Family, OpenSDA Debug Circuit, Four LEDs

TWR-KV58F220M - Development Board, Kinetis V Series KV5x MCU Family, OpenSDA Debug Circuit, Four LEDs
TWR-KV58F220M - Development Board, Kinetis V Series KV5x MCU Family, OpenSDA Debug Circuit, Four LEDs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
TWR-KV58F220M
Order Code:
2518098

Product Information

:
NXP
:
32bit
:
Kinetis - KV5
:
ARM
:
Cortex-M7
:
MKV58F1M0VLQ22
:
Eval Board MKV58F1M0VLQ22, 3ft A to Micro-AB USB Cable, Quick Start Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TWR-KV58F220M is a Tower System Module for the Kinetis V series KV5x microcontroller family built on the ARM cortex-M7 processor. The module is designed to work either in standalone mode or as part of the tower system, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. As is standard with all tower system modules, the module can be used with a variety of existing peripheral modules, such as TWR-MC-LV3PH for motor control rapid prototyping.
  • OpenSDA debug circuit with mini USB connector and virtual serial port
  • Four LEDs
  • Combined magnetometer and accelerometer
  • Four push buttons for user input or interrupts
  • Potentiometer for ADC conversion simulation
  • Motor control and auxiliary signal connectors

Applications

Test & Measurement, Motor Drive & Control, Industrial

Contents

Board and Quick start guide.

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Associated Products

Compare Selected

Related Searches

10 In stock

10 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/23/19

RM847.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM847.43