You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HVC4020V2504JET

SMD Chip Resistor, 2.5 Mohm, ± 5%, 1.5 W, 4020 [10251 Metric], Thick Film, High Voltage

OHMITE HVC4020V2504JET
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
HVC4020V2504JET
Order Code:
2427359
Product Range
HVC Series
Technical Datasheet:
HVC4020V2504JET   Datasheet
See all Technical Docs

Product Range Selector (HVC Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.5Mohm

:
± 5%

:
1.5W

:
4020 [10251 Metric]

:
Thick Film

:
High Voltage

:
HVC Series

:
± 50ppm/°C

:
4kV

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The HVC series from Ohmite are precision high-value high-voltage wraparound chip resistors. The resistance range includes 100Kohm to 1Tohm with 0.25% to 30% tolerance. It features low temperature and voltage dependency (low TCR and VCR) and wraparound terminals. Suitable for high vacuum applications.
  • 0402, 0603, 0805, 1206, 2512, 4020 sizes
  • High working voltage up to 3000V
  • Nickel-barrier/matte tin contact area
  • Power rating up to 1500W
  • 25ppm, 50ppm, 100ppm, 250ppm, 500ppm, 1000ppm, 2000ppm TCR
  • Operating temperature range from -55°C to +155°C
  • High voltage resistor
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 100/reel):2427359RL Check stock

Available for back order

More stock available to supplier lead times which is approximately 3/21/22

Notify me when back in stock

RM19.67

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM19.67
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM17.84
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM13.31
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM11.35
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM10.38
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM10.14
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2427359) x 19.67 = RM19.67
Total Price: RM19.67
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.