You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

MOX-5N-132505FE

Through Hole Resistor, Maxi-Mox, 25 Mohm, Maxi-Mox Series, 6 W, ± 1%, Axial Leaded, 50 kV

MOX-5N-132505FE - Through Hole Resistor, Maxi-Mox, 25 Mohm, Maxi-Mox Series, 6 W, ± 1%, Axial Leaded, 50 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
MOX-5N-132505FE
Order Code:
2364052
Product Range
Maxi-Mox Series
Technical Datasheet:
MOX-5N-132505FE   Datasheet
See all Technical Docs

Product Range Selector (Maxi-Mox Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
25Mohm

:
Maxi-Mox Series

:
6W

:
± 1%

:
Axial Leaded

:
50kV

:
Thick Film

:
± 25ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The Maxi-Mox resistors from Ohmite are precision thick film axial terminal resistors with high voltage/high resistance. Maxi-Mox resistors are also versatile. Suitable for industrial applications requiring still more power for high voltage switching, industrial control and high voltage current limiting. Typical applications include HV power supplies, power distribution, medical instrumentation and avionics.
  • Wide resistance ranges from 250 ohm to 1teraohm
  • 10KV to 50KV voltage rating range, 2.0W to 12.5W power rating range
  • Silicone or epoxy coating, alumina core
  • 0.5%, 1%, 2%, 5%, 10%, 15% and 20% tolerance values
  • 0.30pf to 0.75pf capacitance value
  • Insulation resistance is >10,000Mohm or greater dry (MIL-STD-202, method 302, condition A or B)
  • Operating temperature range from -55°C to +210°C
  • Temperature coefficient is 25ppm/°C, 0° to 85°C air
  • High voltage, high power resistor

1 In stock Need more?

1 available for 3 - 4 business days delivery

RM132.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM132.53
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM128.38
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange