You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RJS225E - 

Rheostat, Wirewound, 225 ohm, 50 W, RJS Series, Panel, Screwdriver Slot

RJS225E - Rheostat, Wirewound, 225 ohm, 50 W, RJS Series, Panel, Screwdriver Slot

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
RJS225E
Order Code:
2145766
Product Range
RJS Series
Technical Datasheet:
RJS225E   Datasheet
See all Technical Docs

Product Information

:
225ohm
:
50W
:
RJS Series
:
Panel
:
Screwdriver Slot
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The RJS225E is a 50W Wire-wound Rheostat with a standard shaft and open core version. This potentiometer features screwdriver slot type adjustment, 3/8 to 32-inch bushing and hex nut for mounting on panels of 6.35mm thick.
  • 0.25 to 2lbs-inch Shaft torque
  • 300° Rotation
  • 750VRMS Maximum voltage

Applications

Industrial

Associated Products

Compare Selected

Related Searches

44 In stock

44 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 1/6/20

RM357.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM357.75
 
10+ RM323.73