You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

RX-1M1007FE

Through Hole Resistor, 1 Gohm, RX Series, 500 mW, ± 1%, Axial Leaded, 1 kV

RX-1M1007FE - Through Hole Resistor, 1 Gohm, RX Series, 500 mW, ± 1%, Axial Leaded, 1 kV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
RX-1M1007FE
Order Code:
1633830
Product Range
RX Series
Technical Datasheet:
RX-1M1007FE   Datasheet
See all Technical Docs

Product Range Selector (RX Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Gohm

:
RX Series

:
500mW

:
± 1%

:
Axial Leaded

:
1kV

:
Metal Film

:
± 50ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The RX series Fixed Resistor with high stability hermetically sealed and ultra high resistance. This Hi-Meg resistor is designed for use in electrometer circuits where a high order of performance is required. This resistor achieves a high degree of accuracy and stability and operates at this high performance level for an extended period of time. By being vacuum sealed in a glass envelope, this resistor is suitable for ultra-high vacuum applications.
  • Improved temperature stability
  • Improved voltage stability
  • Metal oxide resistive elements
  • No out gassing
  • Calibration available

Available for back order

Deliveries start from 2/21/21

Notify me when back in stock

RM235.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM235.61
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ RM221.12
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM208.76
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM197.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange