You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AVR-CAN

Development Board, AT90CAN128 AVR MCU, CAN Controller and Interface, Compact Form 60x55mm

AVR-CAN - Development Board, AT90CAN128 AVR MCU, CAN Controller and Interface, Compact Form 60x55mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OLIMEX OLIMEX
Manufacturer Part No:
AVR-CAN
Order Code:
1776310
Technical Datasheet:
AVR-CAN   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Atmel

:
8bit

:
AT90xxx

:
AVR

:
AVR

:
AT90

:
Board

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The AVR-CAN development board is a inexpensive way to learn AT90CAN128 microcontroller from Atmel. Its in very compact form 60mm x 55mm and the presence of both CAN and RS 232 allow the customer to make bridge between UART and CAN networks. All AVR pins are available on extension connectors and the board can be easy snap on prototype or other mother board where additional circuits are built.
  • AT90CAN128 MCU with 128Kb flash, 4Kb EEPROM, and 4Kb SRAM memories
  • 5x2pin JTAG connector for programming and debugging with AVR-JTAG-L or AVR-JTAG-USB
  • RS 232 DB9 female connector and driver
  • CAN connector and interface
  • UARTs, eight channel 10bit ADC, watchdog timer, SPI serial port and JTAG interfaces
  • On board voltage regulator (5V)
  • Power supply LED
  • Power supply connector
  • Extension pin headers for each uC pin

Applications

Communications & Networking, Industrial, Sensing & Instrumentation

Warnings

The AVR-CAN board is shipped in protective anti static packaging. The board must not be subject to high electrostatic potentials.

No Longer Stocked

RM153.84

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM153.84
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.