You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LPC-P1227 - 

Development Board, LPC1227 MCU, Prototype Area, 3 Push Buttons, RS232 Interface

LPC-P1227 - Development Board, LPC1227 MCU, Prototype Area, 3 Push Buttons, RS232 Interface

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OLIMEX OLIMEX
Manufacturer Part No:
LPC-P1227
Order Code:
2144336
Technical Datasheet:
LPC-P1227   Datasheet
See all Technical Docs

Product Information

:
NXP
:
32bit
:
LPC122x
:
ARM
:
Cortex-M0
:
LPC12xx
:
Dev Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LPC-P1227 development board is designed to evaluate LPC1227 processor. The LPC1227 is an ARM Cortex-M0 based microcontroller for embedded applications featuring a high level of integration and low power consumption. The LPC1227 operates at CPU frequencies of up to 30MHz and includes 128kB of flash memory and 8kB of data memory. The peripheral complement of the LPC1227 includes a DMA controller, a CRC engine, one fast mode plus I2C interface, one RTC, one SSP/SPI interface, two UARTs, four general purpose timers, a 10bit ADC, two comparators, and up to 39 General Purpose I/O (GPIO) pins.
  • ARM Cortex-M0 processor, running at frequencies of up to 30MHz
  • ARM Cortex-M0 built in nested vectored interrupt controller (NVIC)
  • Serial wire debug
  • In system programming (ISP) and in application programming (IAP)
  • I2C, UART, SSP/SPI serial interfaces
  • Up to 39 general purpose I/O (GPIO) pins with programmable pull up resistor
  • Micro DMA controller with 21 channels
  • 12MHz Internal RC (IRC) oscillator trimmed to 1 % accuracy
  • Includes ROM based common division routines
  • With 128kB on chip flash programming memory

Applications

Consumer Electronics, Lighting, Metering, Communications & Networking

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 11/18/19

Contact me when back in stock

RM130.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM130.66