You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OLIMEXINO-328

Development Board, ATMEGA328 MCU, Li-Ion Rechargeable Battery, Open Source, Arduino Like

OLIMEXINO-328 - Development Board, ATMEGA328 MCU, Li-Ion Rechargeable Battery, Open Source, Arduino Like

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OLIMEX OLIMEX
Manufacturer Part No:
OLIMEXINO-328
Order Code:
2061327
Technical Datasheet:
OLIMEXINO-328   Datasheet
See all Technical Docs

Product Information


:
Atmel

:
8bit

:
ATmega

:
AVR

:
AVR

:
ATmega32

:
Dev Board ATMEGA328

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The OLIMEXINO-328 is a industrial grade ARDUINO like development board for ATMEGA328 microcontroller. The ATMEGA328 is a high performance 8bit AVR RISC based microcontroller combines 32KB ISP flash memory with read while write capabilities, 1KB EEPROM, 2KB SRAM, 23 general purpose I/O lines, 32 general purpose working registers, three flexible timer/counters with compare modes, internal and external interrupts, serial programmable USART, a byte oriented two wire serial interface, SPI serial port, six channel 10bit A/D converter (eight channels in TQFP and QFN/MLF packages), programmable watchdog timer with internal oscillator, and five software selectable power saving modes.
  • ATMEGA328 microcontroller, 32KB ISP flash, 1KB EEPROM, 2KB SRAM memories
  • Can work at different frequencies with easily exchange of the quartz crystal on socket
  • DC to DC power supply allow power input voltage from 9V to 30V DC
  • Works both on 3.3V and on 5V which is selectable with switch, so 3.3V and 5V shields can be used
  • UEXT connector which allow many existing modules like RF, ZIGBEE, GSM, GPS to be connected
  • Li ion rechargeable battery power supply option with build in on board charger
  • Mini USB connector is used which is common and used in most cell phone
  • The LEDs and the buttons are on the edge of the board so there is easy access

Applications

Building Automation, Industrial, Sensing & Instrumentation

Warnings

OLIMEXINO-328 is shipped in a protective anti static package. The board must not be exposed to high electrostatic potentials. A grounding strap should be worn when handling the board.

Alternatives for OLIMEXINO-328

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Associated Products

Compare Selected
Best Seller

13 In stock

13 available for 3 - 4 business days delivery

Available until stock is exhausted

RM128.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM128.02