You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FDMA1025P
Dual MOSFET, P Channel, 20 V, 3.1 A, 0.088 ohm, µFET, Surface Mount
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- FDMA1025P
- Order Code:
- 1495163
- Technical Datasheet:
- FDMA1025P Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- P Channel
- :
- 20V
- :
- 3.1A
- :
- 0.088ohm
- :
- µFET
- :
- Surface Mount
- :
- 4.5V
- :
- 900mV
- :
- 1.4W
- :
- 6Pins
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM3.15 | |
10+ | RM2.79 | |
25+ | RM2.62 | |
100+ | RM1.90 | |
500+ | RM1.59 | |
1000+ | RM1.35 |
Pricing is unavailable. Please contact customer services.