You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FDMA6023PZT

Dual MOSFET, P Channel, 20 V, 3.6 A, 0.04 ohm, µFET, Surface Mount

ON SEMICONDUCTOR FDMA6023PZT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FDMA6023PZT
Order Code:
1885766
Technical Datasheet:
FDMA6023PZT   Datasheet
See all Technical Docs

Product Overview

The FDMA6023PZT is a dual P-channel PowerTrench® MOSFET designed specifically as a single package solution for the battery charge switch in cellular handset and other ultra-portable applications. It has two independent P-channel MOSFETs with low ON-state resistance for minimum conduction losses. When connected in the typical common source configuration, bidirectional current flow is possible. The MicroFET thin package offers exceptional thermal performance for its physical size and is well suited to linear mode applications. It is suitable for use with battery protection, battery management and load switch applications.
  • Low profile
  • Halogen-free
  • ±8V Gate to source voltage
  • -3.6A Continuous drain current
  • -15A Pulsed drain current

Applications

Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
P Channel

:
20V

:
3.6A

:
0.04ohm

:
µFET

:
Surface Mount

:
4.5V

:
500mV

:
1.4W

:
6Pins

:
150°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1885766RL Check stock

103 In stock Need more?

103 available for 3 - 4 business days delivery

RM3.32

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM3.32
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM2.93
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM2.76
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM2.00
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM1.67
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM1.42
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1885766) x 3.32 = RM3.32
Total Price: RM3.32
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.