You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM431ACZ

Voltage Reference, Shunt - Adjustable, LM431A Series, 2.5V to 36V, TO-226AA-3

ONSEMI LM431ACZ
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
LM431ACZ
Order Code:
2451027
Product Range
LM431A Series
Technical Datasheet:
LM431ACZ   Datasheet
See all Technical Docs

Product Range Selector (LM431A Series)

See all from this product range

Alternatives for LM431ACZ

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The LM431ACZ is an adjustable Tolerance Shunt Regulator with thermal stability over the full operating temperature range. The output voltage can be set to any value between VREF (approximately 2.5V) and 36V with two external resistors. These devices have a typical dynamic output impedance of 0.2R. Active output circuit provides a sharp turn-on characteristic, making these devices excellent replacements for Zener diodes in many applications. This product is general usage and suitable for many different applications.
  • Equivalent full-range temperature coefficient of 50ppm/°C (typical)
  • Temperature compensated for operation over full rated operating temperature range
  • Low output noise voltage
  • Fast turn-on response

Applications

Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Shunt - Adjustable

:
LM431A Series

:
2.5V to 36V

:
2%

:
± 50ppm/°C

:
TO-226AA

:
3Pins

:
-25°C

:
85°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

RM2.01

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM2.01
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM1.52
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM1.33
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM0.856
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM0.708
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM0.567
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM0.435
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ RM0.378
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ RM0.34
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --