You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LMV321AS5X

Operational Amplifier, Single, 1 Amplifier, 1.4 MHz, 1.5 V/µs, 2.5V to 5.5V, SOT-23, 5 Pins

ONSEMI LMV321AS5X
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
LMV321AS5X
Order Code:
2454638
Technical Datasheet:
LMV321AS5X   Datasheet
See all Technical Docs

Alternatives for LMV321AS5X

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The LMV321AS5X is a general-purpose voltage feedback RRO Amplifier for PDA and smart card reader. The LMV321 (single) is a voltage feedback amplifier that consumes only 80µA of supply current per amplifier. The LMV3XX family is designed to operate from 2.7 (±1.35V) to 5.5V (±2.75V) supplies. The common mode voltage range extends below the negative rail and the output provides rail-to-rail performance. The LMV3XX family is designed on a CMOS process and provides 1.2MHz of bandwidth and 1.5V/µs of slew rate at a low supply voltage of 2.7V.

Applications

Consumer Electronics, Test & Measurement, Portable Devices, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
1.4MHz

:
1.5V/µs

:
2.5V to 5.5V

:
SOT-23

:
5Pins

:
-40°C

:
125°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)
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
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2454638RL Check stock

No Longer Manufactured

RM0.684

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM0.684
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
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.