You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LMV358AMU8X

Operational Amplifier, Dual, 2 Amplifier, 1.4 MHz, 1.5 V/µs, 2.5V to 5.5V, MSOP, 8 Pins

ONSEMI LMV358AMU8X
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
LMV358AMU8X
Order Code:
2454640
Technical Datasheet:
LMV358AMU8X   Datasheet
See all Technical Docs

Product Overview

The LMV358AMU8X is a dual Voltage Feedback Operational Amplifier consumes only 80µA of supply current per amplifier. The LMV3XX family is designed to operate from 2.7 to 5.5V supplies. The common-mode voltage range extends below the negative rail and the output provides rail-to-rail performance. The LMV3XX family is designed on a CMOS process and provides 1.2MHz of bandwidth and 1.5V/µs of slew rate at a low supply voltage of 2.7V. The combination of low power, rail-to-rail performance and low voltage operation make the LMV3XX family well suited for use in personal electronics equipment, such as cellular handsets, pagers, PDAs and other battery-powered applications.
  • General-purpose amplifier

Applications

Consumer Electronics, Test & Measurement, Communications & Networking, Audio, Computers & Computer Peripherals, Signal Processing, Portable Devices

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
1.4MHz

:
1.5V/µs

:
2.5V to 5.5V

:
MSOP

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2454640RL Check stock

Available for back order

Deliveries start from 11/8/22

Notify me when back in stock

RM3.77

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM3.77
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM3.34
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM3.14
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM2.56
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM2.38
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM2.03
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM1.68
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2454640) x 3.77 = RM3.77
Total Price: RM3.77
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.