You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP2951ACD-3.3G

Fixed LDO Voltage Regulator, 4.3V to 30V, 380mV Dropout, 3.3Vout, 100mAout, SOIC-8

ONSEMI LP2951ACD-3.3G
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
LP2951ACD-3.3G
Order Code:
2318521
Product Range
3.3V 100mA LDO Voltage Regulators
Technical Datasheet:
LP2951ACD-3.3G   Datasheet
See all Technical Docs

Product Range Selector (3.3V 100mA LDO Voltage Regulators)

See all from this product range

Product Overview

The LP2951ACD-3.3G is a 3.3V fixed output micropower low-dropout (LDO) Linear Regulator specifically designed to maintain proper regulation with an extremely low input-to-output voltage differential. This device feature a very low quiescent bias current of 75µA and are capable of supplying output currents in excess of 100mA. Internal current and thermal limiting protection is provided. The ERROR\ output that can be used to signal external circuitry of an out of regulation condition or as a microprocessor power-ON reset. The device has shutdown input that allows a logic level signal to turn-OFF or turn-ON the regulator output.
  • Low input-to-output voltage differential of 50mV at 100A and 380mV at 100mA
  • Extremely tight line and load regulation
  • Requires only a 1µF output capacitor for stability
  • Internal current and thermal limiting

Applications

Industrial, Power Management

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
4.3V

:
30V

:
3.3V

:
-

:
-

:
100mA

:
380mV

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
3.3V 100mA LDO Voltage Regulators

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

Deliveries start from 1/6/22

Notify me when back in stock

RM5.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM5.51
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM4.83
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM3.69
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM3.43
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM2.92
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM2.34
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ RM2.20
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ RM2.14
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --