You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP2951ACDG

LDO Voltage Regulator, Adjustable, 2V to 30V in, 350mV drop, 1.25V to 5.025V/100mA out, SOIC-8

ONSEMI LP2951ACDG
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
LP2951ACDG
Order Code:
1652328
Technical Datasheet:
LP2951ACDG   Datasheet
See all Technical Docs

Alternatives for LP2951ACDG

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Overview

The LP2951ACDG is a micro-power Voltage Regulator specifically designed to maintain proper regulation with an extremely low input-to-output voltage differential. This device features a very low quiescent bias current of 75A and is capable of supplying output currents in excess of 100mA. Internal current and thermal limiting protection is provided. The LP2951 has three additional features. The first is the error output that can be used to signal external circuitry of an out of regulation condition or as a microprocessor power-ON reset. The second feature allows the output voltage to be preset to 5/3.3/3V output or programmed from 1.25 to 29V. It consists of a pinned out resistor divider along with direct access to the error amplifier feedback input. The third feature is a Shutdown input that allows a logic level signal to turn-OFF/ON the regulator output. This device is ideally suited for industrial equipment where an extension of useful battery life is desirable.
  • Extremely tight line and load regulation
  • Internal current and thermal limiting
  • Logic level shutdown input
  • Error/output signals an out of regulation condition
  • 75µA Low quiescent bias current

Applications

Computers & Computer Peripherals, Consumer Electronics, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
2V

:
30V

:
-

:
1.25V

:
29V

:
100mA

:
380mV

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

RM2.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM2.64
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM2.24
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --