You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP2951CDG

LDO Voltage Regulator, Adjustable, 2V to 30V input, 350 mV drop., 1.25V to 29V/0.1A out, SOIC-8

ONSEMI LP2951CDG
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
LP2951CDG
Order Code:
2532875
Technical Datasheet:
LP2951CDG   Datasheet
See all Technical Docs

Alternatives for LP2951CDG

Product Overview

The LP2951CDG is a 100mA, low power, low dropout (LDO) linear voltage regulator in 8 pin SOIC package. This micropower voltage regulator is specifically designed to maintain proper regulation with an extremely low input to output voltage differential. It features a very low quiescent bias current of 75µA. The LP2951 has three additional features. The first is active-low error output that can be used to signal external circuitry of an out of regulation condition or as a microprocessor power-on reset. The second feature allows output voltage to be preset to 5V or programmed from 1.25V to 29V. It consists of pinned out resistor divider along with direct access to error amplifier feedback input. The third feature is shutdown input that allows logic level signal to turn off or turn on regulator output. Due to low input to output voltage differential and bias current specifications, it is ideally suited for battery powered applications where an extension of useful battery life is desirable.
  • Internal current and thermal limiting protection
  • Maximum input voltage of 30VDC and 1% output voltage tolerance
  • Dropout voltage of 30mV at IO = 100µA and 350mV at IO = 100mA
  • Extremely tight line and load regulation
  • Requires only 1µF output capacitor for stability
  • Internal current and thermal limiting
  • Operating ambient temperature range from -40°C to 125°C
  • Line regulation of 0.04% (Vin=VO(nom) 1V to 30V) and load regulation of 0.05% (IO=100µA to 100mA)
  • Output noise voltage of 126µVrms (10Hz to 100KH, CL = 1µF)
  • Supply bias current of 93µA at IO = 100µA and 4mA at IO = 100mA

Applications

Power Management, Industrial, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
2V

:
30V

:
-

:
1.25V

:
29V

:
100mA

:
350mV

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

RM2.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM2.32
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM1.97
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM1.67
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM1.39
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ RM1.24
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --