You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LP2951CM

Fixed LDO Voltage Regulator, 30V in, 600mV Dropout, 5V/100mA out, NSOIC-8

ONSEMI LP2951CM
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
LP2951CM
Order Code:
2451076
Product Range
5V 100mA LDO Voltage Regulators
Technical Datasheet:
LP2951CM   Datasheet
See all Technical Docs

Product Range Selector (5V 100mA LDO Voltage Regulators)

See all from this product range

Alternatives for LP2951CM

Product Overview

The LP2951CM is a 5V fixed output adjustable micro-power Voltage Regulator suitable for battery-powered systems. This regulator has various functions such as alarm that warns of a low output voltage often due to falling batteries on the input, the external shutdown enables the regulator to be switched on and off, current and temperature limiting.
  • Adjustable or fixed 5V output voltage
  • Low quiescent current
  • Low dropout voltage
  • Low temperature coefficient
  • Tight line and load regulation
  • Internal short current and thermal limit
  • Error signals of output dropout

Applications

Automotive, Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
-

:
30V

:
5V

:
-

:
-

:
100mA

:
600mV

:
NSOIC

:
8Pins

:
-40°C

:
125°C

:
5V 100mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

RM2.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM2.52
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM2.16
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM1.71
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM1.43
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --