You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LV8548MC-AH

Motor Driver, 4V to 16V supply, 1A/2 Outputs, SOIC-10

ONSEMI LV8548MC-AH
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
LV8548MC-AH
Order Code:
2217011
Technical Datasheet:
LV8548MC-AH   Datasheet
See all Technical Docs

Product Overview

The LV8548MC-AH is a 2-channel low saturation voltage forward/reverse Motor Drive IC optimal for motor drive in 12V system products and can drive either two DC motors, one DC motor using parallel connection or it can drive a stepper motor in full-step and half-step.
  • DMOS output transistor adoption
  • Pin compatible with the LB1948MC
  • Current consumption zero when standby mode
  • Parallel connection of drive channel
  • Built-in brake function

Applications

Industrial, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Stepper and DC Brush

:
2Outputs

:
1A

:
-

:
SOIC

:
10Pins

:
4V

:
16V

:
-30°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)
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
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2217011RL Check stock

No Longer Manufactured

RM5.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM5.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM5.26
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM4.99
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM3.83
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM3.39
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM3.21
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM3.15
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
1 (Cut Tape 2217011) x 5.9 = RM5.90
Total Price: RM5.90
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.