You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LV8548MCSLDGEVK - 

Evaluation Kit, LV8548MC BLDC/Stepper Motor Driver, Arduino Micro

LV8548MCSLDGEVK - Evaluation Kit, LV8548MC BLDC/Stepper Motor Driver, Arduino Micro

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LV8548MCSLDGEVK
Order Code:
2895621

Product Overview

LV8548MCSLDGEVK motor driver module solution kit is designed to supports engineers in designing and prototyping solutions for driving motors easily and quickly. Motor driver module solution kit offers a plug-in motor driver module, baseboard, API libraries and user friendly graphical user interface (GUI). This simplifies the design process allowing engineers with limited experience and motor driver knowledge to start designing motor applications. The motor driver module solution kit utilizes the Arduino MICRO*1, an industry standard controller which has been used widely in areas such as prototype development and education.
  • 4V to 16V, 1A (max) for single stepper motor or two brush DC motors
  • Full or half step operation
  • Simple forward/reverse/brake brush DC operation

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
DC Brushed Motor, Stepper Motor
:
On Semiconductor
:
Motor Driver
:
LV8548MC-AH
:
Eval Kit LV8548MC-AH, Baseboard ONBB4AMGEVB, Arduino Micro, USB Thumb Drive, Screw Driver, DC Motor
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

4 In stock

4 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 8/31/20

RM413.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM413.51