You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LV8714TASLDGEVK - 

Development Kit, LV8714TA Motor Driver, Dual Stepper, Arduino Compatible

LV8714TASLDGEVK - Development Kit, LV8714TA Motor Driver, Dual Stepper, Arduino Compatible
LV8714TASLDGEVK - Development Kit, LV8714TA Motor Driver, Dual Stepper, Arduino Compatible
LV8714TASLDGEVK - Development Kit, LV8714TA Motor Driver, Dual Stepper, Arduino Compatible
LV8714TASLDGEVK - Development Kit, LV8714TA Motor Driver, Dual Stepper, Arduino Compatible
LV8714TASLDGEVK - Development Kit, LV8714TA Motor Driver, Dual Stepper, Arduino Compatible
LV8714TASLDGEVK - Development Kit, LV8714TA Motor Driver, Dual Stepper, Arduino Compatible

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LV8714TASLDGEVK
Order Code:
2981111
Technical Datasheet:
LV8714TASLDGEVK   Datasheet
See all Technical Docs

Product Overview

Dual stepper motor driver module solution kit. This module is capable of easily driving dual stepper motors. Motor driving is made easy with Arduino Micro compatibility. The LV8714TASLDGEVB comes with a Baseboard for facilitated plug and play connectivity with an Arduino Micro. In Addition to the full step (2-phase excitation) and the half step (1-2-phase) excitation, the External VREF input can be used to achieve 1/256 excitation method (higher than the maximum resolution of our conventional product 1/128 step).
  • VCCmax = 18V, IOmax = 1.5A
  • 6 to 12V applications recommended (VCC = 4 to 16.5V recommended)
  • Stand by current consumption = 0
  • User friendly GUI allows operation check and sample program generation

Contents

LV8714TASLDGEVB motor driver module, ONBB4AMGEVB baseboard, Arduino micro, USB cable (M Micro B-A), Flat-tip screw driver, Stepper motor MDP-35A.

Product Information

:
Stepper Motor
:
On Semiconductor
:
Motor Driver
:
LV8714TA
:
Eval Mod LV8714TA, Base Brd ONBB4AMGEVB, Arduino Micro, Cable, Flat-Tip Screw Driver, Stepper Motor
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

4 In stock

4 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 1/27/20

RM392.84

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM392.84