You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC33363ADWG

AC/DC Converter IC, Flyback, 92 VAC - 276 VAC, 10 mA output, WSOIC-16

ON SEMICONDUCTOR MC33363ADWG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC33363ADWG
Order Code:
2102541
Technical Datasheet:
MC33363ADWG   Datasheet
See all Technical Docs

Product Overview

The MC33363ADWG is a monolithic high voltage Switching Regulator specifically designed to operate from a rectified 240Vac line source. This integrated circuit features an on-chip 700V/1.5A MOSFET power switch, 500V active off-line startup FET, duty cycle controlled oscillator, current limiting comparator with a programmable threshold and leading edge blanking, latching pulse width modulator for double pulse suppression, high gain error amplifier and a trimmed internal bandgap reference. Protective features include cycle-by-cycle current limiting, input under-voltage lockout with hysteresis, output overvoltage protection and thermal shutdown.
  • Enhanced power capability over MC33363
  • Latching PWM for double pulse suppression
  • Cycle-by-cycle current limiting
  • Input under-voltage lockout with hysteresis
  • Output overvoltage protection comparator
  • Trimmed internal bandgap reference
  • Internal thermal shutdown

Applications

Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
92V

:
276V

:
WSOIC

:
16Pins

:
-

:
Flyback

:
-25°C

:
150°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Manufactured

RM12.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM12.18
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM10.36
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM8.98
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM8.51
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM7.63
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM7.03
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --