You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC78L15ABDG

Linear Voltage Regulator, 7815, Fixed, 16.7V To 35V In, 15V And 0.1A Out, SOIC-8

ON SEMICONDUCTOR MC78L15ABDG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC78L15ABDG
Order Code:
2318493
Product Range
7815 Voltage Regulators
Technical Datasheet:
MC78L15ABDG   Datasheet
See all Technical Docs

Product Range Selector (7815 Voltage Regulators)

See all from this product range

Alternatives for MC78L15ABDG

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The MC78L15ABDG is an inexpensive easy-to-use Positive Voltage Regulator with 15V output voltage. It is suitable for a multitude of applications that require a regulated supply of up to 100mA. Like its higher powered, this regulator features internal current limiting and thermal shutdown making it remarkably rugged. This device offers a substantial performance advantage over the traditional Zener diode-resistor combination, as output impedance and quiescent current are substantially reduced.
  • No external components required

Applications

Automotive, Power Management, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
15V

:
-

:
-

:
16.7V

:
35V

:
7815 Voltage Regulators

:
100mA

:
Fixed

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Manufactured

RM2.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ RM2.86
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM2.05
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --