You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MM5Z5V6

Zener Single Diode, 5.6 V, 200 mW, SOD-523F, 2 Pins, 150 °C

ON SEMICONDUCTOR MM5Z5V6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MM5Z5V6
Order Code:
2454007
Product Range
MM5Z5 Series
Technical Datasheet:
MM5Z5V6   Datasheet
See all Technical Docs

Product Range Selector (MM5Z5 Series)

See all from this product range

Product Overview

The MM5Z5V6 is a surface mount Zener Diode with flat lead, matte tin(Sn) lead finish. This product is general usage and suitable for many different applications.
  • Surface mount device under 0.70mm height
  • Extremely small outline package SOD523F
  • Moisture sensitivity level 1
  • Pb-free version
  • Band indicates cathode
  • Green mould compound

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5.6V

:
200mW

:
SOD-523F

:
-

:
2Pins

:
150°C

:
MM5Z5 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2454007RL Check stock

No Longer Stocked

RM0.156

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ RM0.156
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM0.13
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM0.065
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ RM0.048
Promotional price
Contract Price
Web only price
Web only contract price
 
8000+ RM0.037
Promotional price
Contract Price
Web only price
Web only contract price
 
24000+ RM0.03
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.