You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MM74HCT374WM

Flip-Flop, Tri State, Positive Edge, 74HCT374, D, 30 ns, 50 MHz, 7.2 mA, SOIC

ONSEMI MM74HCT374WM
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MM74HCT374WM
Order Code:
1014010
Technical Datasheet:
MM74HCT374WM   Datasheet
See all Technical Docs

Product Overview

The MM74HCT374WM is an octal D-type Flip-flop with advanced silicon-gate CMOS technology, which provides the inherent benefits of low power consumption and wide power supply range, but are LS-TTL input and output characteristic and pin-out compatible. The 3-state outputs are capable of driving 15 LSTTL loads. All inputs are protected from damage due to static discharge by internal diodes to VCC and ground. The data at the D inputs, meeting the setup and hold time requirements, are transferred to the Q outputs on positive going transitions of the clock input. When a high logic level is applied to the output control input, all outputs go to a high impedance state, regardless of what signals are present at the other inputs and the state of the storage elements. MM74HCT device is intended to interface between TTL and NMOS components and standard CMOS devices.
  • TTL Input characteristic compatible
  • 1µA Maximum low input current
  • 80µA Maximum low quiescent current
  • Compatible with bus-oriented systems
  • 15 LS-TTL Loads output drive capability

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74HCT374

:
D

:
30ns

:
50MHz

:
7.2mA

:
SOIC

:
20Pins

:
Positive Edge

:
Tri State

:
4.5V

:
5.5V

:
74HCT

:
74374

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

RM4.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM4.13
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM3.70
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM3.51
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --