You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MM74HCT573WM

Latch, 74HCT573, D Type, Tri State, 18 ns, 7.2 mA, SOIC

ONSEMI MM74HCT573WM
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
MM74HCT573WM
Order Code:
1014076
Technical Datasheet:
MM74HCT573WM   Datasheet
See all Technical Docs

Alternatives for MM74HCT573WM

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The MM74HCT573WM is an octal D Latch fabricated using advanced silicon-gate CMOS technology, which provides the inherent benefits of low power consumption and wide power supply range, but are LS-TTL input and output characteristic and pin-out compatible. The 3-state outputs are capable of driving 15 LS-TTL loads. All inputs are protected from damage due to static discharge by internal diodes to VCC and ground. When the MM74HCT573 latch enable input is high, the Q outputs will follow the D inputs. When the Latch Enable goes low, data at the D inputs will be retained at the outputs until Latch Enable returns high again. When a high logic level is applied to the Output Control input, all outputs go to a high impedance state, regardless of what signals are present at the other inputs and the state of the storage elements. The MM74HCT series is intended to interface between TTL and NMOS components and standard CMOS devices.
  • TTL Input characteristic compatible
  • 1µA Maximum low input current
  • 80µA Maximum low quiescent current
  • Compatible with bus-oriented systems
  • 15 LS-TTL loads output drive capability

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74HCT573

:
D Type

:
Tri State

:
18ns

:
7.2mA

:
SOIC

:
20Pins

:
4.5V

:
5.5V

:
8bit

:
74HCT

:
74573

:
-40°C

:
85°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

RM5.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM5.46
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM4.96
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM4.68
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM3.84
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM3.59
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM3.17
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM2.52
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ RM2.44
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --