You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NCP114AMX120TBG
LDO Voltage Regulator, Fixed, 1.7V to 5.5V input, 1.2 V/0.3A out, µDFN-4
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- NCP114AMX120TBG
- Order Code:
- 2627906
- Product Range
- NCP114 Series
- Technical Datasheet:
- NCP114AMX120TBG Datasheet
Product Range Selector (NCP114 Series)
See all from this product rangeProduct Overview
- Fixed output voltage of 1.2V
- Operating input voltage range from 1.7V to 5.5V
- Very low quiescent current of 50µA
- Standby current consumption of 0.1µA and shutdown current of 0.01µA
- Power supply rejection ratio of 75dB (f=1KHz) & output noise voltage of 70µVrms (f=10Hz to 100KHz)
- ±1% accuracy at room temperature
- High power supply ripple rejection of 75dB at 1KHz
- Thermal shutdown and current limit protections
- Stable with 1µF ceramic output capacitor
- Operating temperature range from -40°C to 85°C
Applications
Power Management, Portable Devices, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 1.7V
- :
- 5.5V
- :
- 1.2V
- :
- -
- :
- -
- :
- 300mA
- :
- -
- :
- µDFN
- :
- 4Pins
- :
- -40°C
- :
- 85°C
- :
- NCP114 Series
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | RM1.44 | |
10+ | RM1.08 | |
25+ | RM0.943 | |
100+ | RM0.539 | |
250+ | RM0.506 | |
500+ | RM0.405 | |
1000+ | RM0.31 |
Pricing is unavailable. Please contact customer services.