You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NCV4269AD133R2G

Fixed LDO Voltage Regulator, 4.4V to 45V, 250mV Dropout, 3.3Vout, 150mAout, SOIC-8

ONSEMI NCV4269AD133R2G
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
NCV4269AD133R2G
Order Code:
2382361
Product Range
3.3V 150mA LDO Voltage Regulators
Technical Datasheet:
NCV4269AD133R2G   Datasheet
See all Technical Docs

Product Range Selector (3.3V 150mA LDO Voltage Regulators)

See all from this product range

Product Overview

The NCV4269AD133R2G is a 3.3V fixed output low-dropout (LDO) Linear Regulator with an output current capability of 150mA. The output voltage is accurate within ±2% with a maximum dropout voltage of 0.5V at 100mA. Low quiescent current is a feature drawing only 190 A with a 1mA load. Microprocessor control logic includes an active reset output RO with delay and a SI/SO monitor which can be used to provide an early warning signal to the microprocessor of a potential impending reset signal. The use of the SI/SO monitor allows the microprocessor to finish any signal processing before the reset shuts the microprocessor down. The active Reset circuit operates correctly at an output voltage as low as 1V. The Reset function is activated during the power up sequence or during normal operation if the output voltage drops outside the regulation limits. The reset threshold voltage can be decreased by the connection of an external resistor divider to the RADJ lead.
  • Adjustable reset threshold
  • 60V Peak transient voltage, -40V Reverse voltage, short circuit, thermal overload (fault protection)
  • Integrated pullup resistor at logic outputs
  • Very low dropout voltage
  • AEC-Q100 qualified and PPAP capable

Applications

Portable Devices, Automotive, Power Management

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
4.4V

:
45V

:
3.3V

:
-

:
-

:
150mA

:
250mV

:
SOIC

:
8Pins

:
-40°C

:
150°C

:
3.3V 150mA LDO Voltage Regulators

:
AEC-Q100

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2382361RL Check stock

2,429 In stock Need more?

2,429 UK stock for 3-4 days delivery

RM8.26

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM8.26
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM7.46
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM7.06
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM5.80
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM5.40
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM4.77
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM3.79
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ RM3.67
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2382361) x 8.26 = RM8.26
Total Price: RM8.26
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.