You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NCV7707DQR2G

Motor Driver, Door Module, 5.5 V to 28 V supply, Programmable PWM Generator, 5 Outputs, SSOP-36

NCV7707DQR2G - Motor Driver, Door Module, 5.5 V to 28 V supply, Programmable PWM Generator, 5 Outputs, SSOP-36

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NCV7707DQR2G
Order Code:
2382442
Technical Datasheet:
NCV7707DQR2G   Datasheet
See all Technical Docs

Product Overview

The NCV7707DQR2G is a powerful Driver IC designed to control several loads in the front door of a vehicle. The monolithic IC is able to control mirror functions like mirror positioning, heating and folding including the electro-chromic mirror feature. Besides two half-bridge outputs to control lock and safe-lock motors, the device features four high-side outputs to drive LEDs or incandescent bulbs (up to 10W). To allow maximum flexibility, all lighting outputs can be PWM controlled thru PWM inputs (external signal source) or by an internal programmable PWM generator unit. The NCV7707 is controlled thru a 24-bit SPI interface with in-frame response.
  • Six high-side and six low-side drivers connected as half-bridges
  • Four high-side lamp drivers
  • One high-side driver for mirror heating - Iload=6 A and RDS(on)=100mR at 25°C
  • Electro chromic mirror control
  • Independent PWM functionality for all outputs
  • Integrated programmable PWM generator unit for all lamp driver outputs
  • Multiplex current sense analogue output for advanced load monitoring
  • Very low current consumption in standby mode
  • Charge pump output to control an external reverse polarity protection MOSFET
  • 24-bit SPI interface for output control and diagnostic
  • Protection against short-circuit, over-voltage and over-temperature

Applications

Automotive, Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
5Outputs

:
-

:
-

:
SSOP

:
36Pins

:
5.5V

:
28V

:
-40°C

:
150°C

:
-

:
AEC-Q100

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2382442RL Check stock

Available for back order

More stock available to supplier lead times which is approximately 5/24/21

Notify me when back in stock

RM20.60

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM20.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM17.52
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM13.99
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM13.23
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM12.47
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
1 (Cut Tape 2382442) x 20.6 = RM20.60
Total Price: RM20.60
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange