You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NCV7805BTG

Linear Voltage Regulator, 7805, Fixed, 10V To 35V In, 5V And 1A Out, 0-3

NCV7805BTG - Linear Voltage Regulator, 7805, Fixed, 10V To 35V In, 5V And 1A Out, 0-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NCV7805BTG
Order Code:
2627997
Product Range
NCV7800 Series
Technical Datasheet:
NCV7805BTG   Datasheet
See all Technical Docs

Alternatives for NCV7805BTG

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The NCV7805BTG is a 1A positive voltage regulator in 3 pin TO-220 package. This voltage regulator is a monolithic integrated circuits designed as fixed voltage regulators for a wide variety of applications including local, on card regulation. This regulator employs internal current limiting, thermal shutdown and safe area compensation. With adequate heatsinking they can deliver output currents in excess of 1A. Although designed primarily as a fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.
  • Input voltage is 35VDC
  • Output voltage is 5V
  • No external components required
  • Quiescent current is 3.2mA
  • Line regulation is 5mV and load regulation is 1.3mV
  • Operating temperature range from -40°C to +125°C
  • Automotive grade AECQ100 qualified and PPAP capable

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5V

:
-

:
-

:
10V

:
35V

:
NCV7800 Series

:
1A

:
Fixed

:
TO-220

:
3Pins

:
-40°C

:
125°C

:
AEC-Q100

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

RM2.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM2.75
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM2.21
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM1.32
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM0.978
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ RM0.881
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ RM0.855
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange