You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NCV8170BXV310T2G

Fixed LDO Voltage Regulator, 2.2 V to 5.5 V, 170 mV Dropout, 3.1 V, 150 mA out, SOT-563-6

NCV8170BXV310T2G - Fixed LDO Voltage Regulator, 2.2 V to 5.5 V, 170 mV Dropout, 3.1 V, 150 mA out, SOT-563-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NCV8170BXV310T2G
Order Code:
2706310
Product Range
150mA 3.1V LDO Voltage Regulators
Technical Datasheet:
NCV8170BXV310T2G   Datasheet
See all Technical Docs

Product Overview

The NCV8170BXV310T2G from On Semiconductor is an automotive qualified, ultra low IQ, 150mA CMOS low dropout LDO (low dropout) regulator in 6 pin SOT-563 package. This regulator is designed specifically for portable battery powered applications which require ultra low quiescent current. This high performance 150mA output current linear regulator delivers low noise and high power supply rejection ratio with excellent dynamic performance due to employing the dynamic quiescent current adjustment which assure ultra low IQ consumption at no load state. The ultra low consumption of typical 500nA ensures long battery life and dynamic transient boost feature improves device transient response for wireless communication applications. It is also used in cameras, keyless entry systems, image sensors and camcorders.
  • Nominal output voltage of 3.1V
  • Operating input voltage range from 2.2V to 5.5V
  • Automotive grade AEC-Q100 qualified
  • Low dropout for tight conversion
  • High output voltage accuracy of ±1%
  • Stable with 1µF ceramic capacitors
  • Overcurrent protection, thermal shutdown protection
  • Operating temperature range from -40°C to 125°C

Applications

Power Management, Portable Devices, Consumer Electronics, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.2V

:
5.5V

:
3.1V

:
-

:
-

:
150mA

:
-

:
SOT-563

:
6Pins

:
-40°C

:
125°C

:
150mA 3.1V LDO Voltage Regulators

:
AEC-Q100

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Packaging type Re-reel

160 In stock

160 available for 3 - 4 business days delivery

Available until stock is exhausted

RM1.94

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1.94
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM1.56
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM0.927
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM0.683
Promotional price
Contract Price
Web only price
Web only contract price
 
4000+ RM0.624
Promotional price
Contract Price
Web only price
Web only contract price
 
8000+ RM0.603
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange