You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NCV8177AMX330TCG

LDO Voltage Regulator, Fixed, AEC-Q100, 1.6V to 5.5V input, 110 mV drop., 0.5A out, XDFN-4

NCV8177AMX330TCG - LDO Voltage Regulator, Fixed, AEC-Q100, 1.6V to 5.5V input, 110 mV drop., 0.5A out, XDFN-4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NCV8177AMX330TCG
Order Code:
2627923
Product Range
NCV8177 Series
Technical Datasheet:
NCV8177AMX330TCG   Datasheet
See all Technical Docs

Product Overview

The NCV8177AMX330TCG is a 3.3V fixed output linear voltage regulator in 4 pin XDFN package. This regulator has fast transient response 500mA with enable, the input voltage is as low as 1.6V and the output voltage can be set from 0.75V. It provides very stable and accurate voltage with low noise and high power supply rejection ratio (PSRR) suitable for RF applications. It is suitable for powering RF blocks of automotive infotainment systems and other power sensitive device. Due to low power consumption the NCV8177 offers high efficiency and low thermal dissipation. It is used in lights, instrument equipment and cameras, camcorders and sensors.
  • Operating input voltage range from 1.6V to 5.5V
  • Quiescent current of 60A (typ)
  • Low dropout of 200mV (typ) at 500mA, Vout-nom = 1.8V
  • High output voltage accuracy of ±0.8%
  • Stable with small 1F ceramic capacitors
  • Over current protection
  • Thermal shutdown protection of 175°C
  • With output discharge function
  • Automotive grade AEC-Q100 qualified

Applications

Power Management, Automotive

Footnotes

Incorporates ESD protection and is tested by the following methods, ESD human body model tested per EIA/JESD22-A114, ESD machine model tested per EIA/JESD22-A115.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
1.6V

:
5.5V

:
3.3V

:
-

:
-

:
500mA

:
110mV

:
XDFN

:
4Pins

:
-40°C

:
125°C

:
NCV8177 Series

:
AEC-Q100

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Re-reel

275 In stock Need more?

275 available for 3 - 4 business days delivery

RM1.61

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1.61
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM1.31
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM1.20
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM0.807
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM0.668
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM0.612
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM0.46
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange