You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ONSEMI NCV8405ADTRKG
Power MOSFET, N Channel, 42 V, 6 A, 0.09 ohm, TO-252 (DPAK), Surface Mount
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- NCV8405ADTRKG
- Order Code:
- 2114675
-
- Technical Datasheet:
- NCV8405ADTRKG Datasheet
Product Overview
- Short-circuit protection
- Thermal shutdown with auto restart
- Overvoltage protection
- Integrated clamp for inductive switching
- ESD protection
- dV/dt Robustness
- Analogue drive capability (logic level input)
- AEC-Q100 qualified
Applications
Automotive
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- N Channel
- :
- 42V
- :
- 6A
- :
- 0.09ohm
- :
- TO-252 (DPAK)
- :
- Surface Mount
- :
- 10V
- :
- 1.6V
- :
- 1.7W
- :
- 3Pins
- :
- 150°C
- :
- -
- :
- AEC-Q101
- :
- MSL 1 - Unlimited
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price | Your Price |
---|---|---|
1+ | RM5.59 | |
10+ | RM4.88 | |
100+ | RM4.15 | |
500+ | RM3.76 | |
1000+ | RM3.23 | |
2500+ | RM3.00 | |
5000+ | RM2.93 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.