You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NL27WZ32USG
Logic IC, OR Gate, Dual, 4 Inputs, 8 Pins, US8, 27WZ32
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- NL27WZ32USG
- Order Code:
- 2845076
- Product Range
- 27WZ32
- Technical Datasheet:
- NL27WZ32USG Datasheet
Product Range Selector (27WZ32)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- OR Gate
- :
- Dual
- :
- 4
- :
- 8Pins
- :
- US8
- :
- 27WZ32
- :
- 27WZ
- :
- 1.65V
- :
- 5.5V
- :
- Without Schmitt Trigger Input
- :
- 50mA
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (2)
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2,998 more will be available on 2/4/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
5+ | RM1.34 | |
25+ | RM1.23 | |
100+ | RM0.907 | |
250+ | RM0.822 | |
500+ | RM0.681 | |
1000+ | RM0.51 |
Pricing is unavailable. Please contact customer services.