You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NL37WZ04USG
Logic IC, Inverter, Triple, 1 Inputs, 8 Pins, US8, 37WZ04
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- NL37WZ04USG
- Order Code:
- 1607798
- Product Range
- 37WZ04
- Technical Datasheet:
- NL37WZ04USG Datasheet
Product Range Selector (37WZ04)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Inverter
- :
- Triple
- :
- 1
- :
- 8Pins
- :
- US8
- :
- 37WZ04
- :
- 37WZ
- :
- 1.65V
- :
- 5.5V
- :
- Without Schmitt Trigger Input
- :
- 32mA
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | RM1.70 | |
10+ | RM1.46 | |
25+ | RM1.36 | |
100+ | RM1.09 | |
250+ | RM1.02 | |
500+ | RM0.855 | |
1000+ | RM0.662 |
Pricing is unavailable. Please contact customer services.