You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NL37WZ14USG
Logic IC, Inverter, Triple, 1 Inputs, 8 Pins, US8, 37WZ14
- Manufacturer:
- ON SEMICONDUCTOR ON SEMICONDUCTOR
- Manufacturer Part No:
- NL37WZ14USG
- Order Code:
- 2534686
- Product Range
- 37WZ14
- Technical Datasheet:
- NL37WZ14USG Datasheet
Product Range Selector (37WZ14)
See all from this product rangeProduct Overview
- Overvoltage tolerant inputs and outputs
- LVTTL Compatible - Interface capability with 5V TTL Logic with VCC=3V
- LVCMOS compatible
- 24mA Balanced output sink and source capability
- Near zero static supply current substantially reduces system power requirements
- Current drive capability is 24mA at the outputs
- Chip complexity - FET=94
- +150°C Junction temperature under bias
- 250mW Power dissipation in still air at 85°C
Applications
Automotive
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Inverter
- :
- Triple
- :
- 1
- :
- 8Pins
- :
- US8
- :
- 37WZ14
- :
- 37WZ
- :
- 2.3V
- :
- 5.5V
- :
- With Schmitt Trigger Input
- :
- 32mA
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (3)
795 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/5/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | RM2.02 | |
10+ | RM1.65 | |
25+ | RM1.52 | |
100+ | RM1.12 | |
250+ | RM1.02 | |
500+ | RM0.84 | |
1000+ | RM0.63 |
Pricing is unavailable. Please contact customer services.