You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SI4542DY

Dual MOSFET, Complementary N and P Channel, 30 V, 6 A, 0.019 ohm, SOIC, Surface Mount

ON SEMICONDUCTOR SI4542DY

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SI4542DY
Order Code:
2322635
Technical Datasheet:
SI4542DY   Datasheet
See all Technical Docs

Product Overview

The SI4542DY is a 30V Complementary PowerTrench® MOSFET has been specially tailored to minimize the on-state resistance and to maintain low gate charge for superior switching performance. The medium voltage power MOSFET is optimized power switches combining small gate charge (QG), small reverse recovery charge (Qrr) and soft reverse recovery body diode, which contributes fast switching for synchronous rectification in AC/DC power supplies. It employs shielded-gate structure that provides charge balance. By utilizing this advanced technology, the FOM (figure of merit (QGxRDS(ON))) of these devices is 66% lower than that of previous generation. Soft body diode performance of new PowerTrench® MOSFET is able to eliminate snubber circuit or replace higher voltage rating - MOSFET need circuit because it can minimize the undesirable voltage spikes in synchronous rectification. This product is general usage and suitable for many different applications.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Complementary N and P Channel

:
30V

:
6A

:
0.019ohm

:
SOIC

:
Surface Mount

:
10V

:
1.5V

:
2W

:
8Pins

:
175°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

206 In stock

206 available for 3 - 4 business days delivery

Available until stock is exhausted

RM7.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM7.92
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM6.73
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM5.26
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM5.13
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM4.42
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM3.83
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ RM3.76
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --