You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NCV51510MWTAG

LDO Voltage Regulator, Adjustable, AEC-Q100, 2.7V to 3.6V input, 3A out, DFN-10

ONSEMI NCV51510MWTAG
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
NCV51510MWTAG
Order Code:
2627919
Product Range
NCV51510 Series
Technical Datasheet:
NCV51510MWTAG   Datasheet
See all Technical Docs

Product Range Selector (NCV51510 Series)

See all from this product range

Product Overview

The NCV51510MWTAG is a 3A VTT termination source/sink regulator for DDR, DDR-2, DDR-3, DDR-4 in 10 pin DFN package. This source/sink double data rate DDR termination regulator is specifically designed for low input voltage and low noise systems where space is a key consideration. The NCV51510 maintains a fast transient response and only requires a minimum VTT load capacitance of 10µF for output stability. It supports remote sensing and all power requirements for DDR VTT bus termination. The device can also be used in low power chipsets and graphics processor cores that require dynamically adjustable output voltages. It is typically used in DDR memory termination, servers & networking equipment, telecom/datacom, GSM base station, graphics processor core supplies, supplies power for chipset/RAM as low as 0.5V and active source/sink bus termination.
  • Automotive grade AEC-Q100 qualified and PPAP capable
  • Quiescent VCC current of 0.7mA, shutdown VCC current of 350µA (active-low SS = 0V, VRI > 0.45V)
  • VTT output voltage range of 0.5V to 1.5V
  • Supports loads up to ±3A, output is overcurrent protected
  • Integrated MOSFETs with thermal shutdown protection
  • Wettable flank option for enhanced optical inspection, built-in soft start and undervoltage lockout
  • PGOOD output pin to monitor status of VTT output regulation
  • Active-low SS input pin for suspend shutdown mode
  • 1.1V to 3.6V PVCC input voltage range (power) and 2.7V to 3.6V VCC input voltage range (analogue)
  • Operating ambient temperature range from -40°C to +125°C

Applications

Automotive, Consumer Electronics, Portable Devices

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
2.7V

:
3.6V

:
-

:
500mV

:
1.5V

:
3A

:
-

:
DFN

:
10Pins

:
-40°C

:
125°C

:
NCV51510 Series

:
AEC-Q100

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 2/14/22

Notify me when back in stock

RM10.44

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM10.44
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM9.41
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM8.89
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM7.57
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM7.11
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM6.25
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM5.35
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ RM5.19
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --