You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OPULENT REBEL-STAR-NW100
LED, Neutral White, 70 CRI Rating, 180 lm, 700 mA, 120 °, 4100 K, Starboard, Dome
- Manufacturer:
- OPULENT OPULENT
- Manufacturer Part No:
- REBEL-STAR-NW100
- Order Code:
- 2115404
-
- Product Range
- LUXEON Rebel
- Technical Datasheet:
- REBEL-STAR-NW100 Datasheet
Product Range Selector (LUXEON Rebel)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Neutral White
- :
- 70
- :
- -
- :
- 180lm
- :
- 700mA
- :
- 120°
- :
- 3V
- :
- 4100 K
- :
- 21.38mm
- :
- 19.92mm
- :
- Starboard
- :
- -
- :
- -
- :
- -
- :
- Dome
- :
- 3.6mm
- :
- LUXEON Rebel
Technical Documents (1)
Product Overview
- Deliver more usable light and higher flux density
- Optimize applications to reduce size
- Engineer more robust applications
- Simplify manufacturing through use of surface mount technology
Applications
LED Lighting
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 500+
- 1000+
Quantity | Price | Your Price |
---|---|---|
1+ | RM15.04 | |
10+ | RM14.56 | |
25+ | RM13.96 | |
100+ | RM13.09 | |
500+ | RM12.34 | |
1000+ | RM12.10 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.