You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4052899961654
LED Light Bulb, Filament GLS, E27 / ES, Warm White, 2700 K, Non-Dimmable
- Manufacturer:
- OSRAM OSRAM
- Manufacturer Part No:
- 4052899961654
- Order Code:
- 3377190
- Also Known As:
- GTIN UPC EAN: 4052899961654
- Technical Datasheet:
- 4052899961654 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Filament GLS
- :
- E27 / ES
- :
- Warm White
- :
- 2700K
- :
- Non-Dimmable
- :
- -
- :
- 60W
- :
- 806lm
- :
- 7W
- :
- 240V
- :
- A++
- :
- 105mm
- :
- 60mm
Technical Documents (1)
Product Overview
- Can be easily fitted instead of incandescent or halogen lamps
- Perfect for decorative installations, domestic applications and general illumination
- Very low energy consumption
- Instant 100% light, no warm-up time
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price |
---|---|---|
1+ | RM15.38 | |
5+ | RM14.23 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.