You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4058075000247
LED Light Bar, Warm White, 400 lm, 4 W, 230 V, 313 mm, IP20
- Manufacturer:
- OSRAM OSRAM
- Manufacturer Part No:
- 4058075000247
- Order Code:
- 2843309
- Also Known As:
- GTIN UPC EAN: 4058075000247
- Technical Datasheet:
- 4058075000247 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Warm White
- :
- 400lm
- :
- 4W
- :
- 230V
- :
- 313mm
- :
- IP20
- :
- -
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- LEDVANCE lamp ideal for general illumination, corridors, entrance lighting, accent lighting, public areas, cove lighting, shelves or under cabinet lighting
- Easy to install in two different mounting angles
- Energy savings up to 45% compared to conventional linear luminaires
- Connect up to 10 luminaires in series
- On/Off switch
- CCT: Warm White 3000k
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each