You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KITGT05FPXC30R

Starter Kit, 16 Inputs, 14 Outputs, 24 VdcFPXC30R PLC, GT05 Panel, Software, Cable

KITGT05FPXC30R - Starter Kit, 16 Inputs, 14 Outputs, 24 VdcFPXC30R PLC, GT05 Panel, Software, Cable

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
KITGT05FPXC30R
Order Code:
2353259
Technical Datasheet:
KITGT05FPXC30R   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16

:
14

:
16

:
14

:
-

:
IP67

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The KITGT05FPXC30R is a PLC Starter Kit perfectly suited to control machines and equipment. The FP-X PLC features expanded memory, ability to process commands more quickly than previous compact controllers and integrated positioning functionality for up to four axes (i.e. no extra positioning unit required), the FP-X is equipped to handle a great many applications. The bright touch panel GT05 (320 x 240 pixels, STN monochrome) display messages and machine data in high contrast, making them easy to read. With a depth of just 28/33.8mm, the GT05 requires little mounting space. When using the GT01, the 5VDC power supply is provided via the PLC's TOOL port.
  • AIG05GQ02D - 2 Colours (black/white) display
  • AIG05GQ02D - 3-color LED (green/orange/red) Backlight
  • AIG05GQ02D - Up to 53 x 30 Display characters
  • AIG05GQ02D - 2048kB Memory capacity
  • AIG05GQ02D - Real-time clock with calendar
  • AIG05GQ02D - USB port for programming
  • FPXC30R - 32000 Steps program capacity
  • FPXC30R - 32765 Words data register
  • FPXC30R - Built-in Flash-ROM
  • FPXC30R - 1 x RS232 and 1 x Mini USB ports

Applications

Industrial, Automation & Process Control

Contents

FPXC30R PLC, GT05 Touch panel, TB-SYMKEYS User library and USB programming cable.

Available for back order

More stock available to supplier lead times which is approximately 12/14/20

Notify me when back in stock

RM2,891.09

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM2,891.09
Promotional price
Contract Price
Web only price
Web only contract price
 
2+ RM2,872.21
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange