You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HHR-200A-1Z

Rechargeable Battery, Single Cell, 1.2 V, Nickel Metal Hydride, 2.04 Ah, 4/5A, Solder Tab, 17 mm

HHR-200A-1Z - Rechargeable Battery, Single Cell, 1.2 V, Nickel Metal Hydride, 2.04 Ah, 4/5A, Solder Tab, 17 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
HHR-200A-1Z
Order Code:
1922917
Technical Datasheet:
HHR-200A-1Z   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.2V

:
Nickel Metal Hydride

:
2.04Ah

:
4/5A

:
Solder Tab

:
17mm

:
43mm

:
-

:
-

:
32g

:
HR17/43

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The HHR-200A-1Z is a 1.2V/2.04Ah cylindrical 4/5A Rechargeable Battery features a nickel metal hydride with single cell, solder tab terminals. Standard Ni-MH battery technology for nearly every application. Good balance batteries in terms of capacity and cycle life. These pre-tagged versions of the standard NIMH cells are specially designed to make it easy to assemble complete battery.
  • Tagged
  • High quality and reliability
  • Excellent discharge characteristic
  • 20mR Internal impedance at 1000Hz at charge state
  • 0 to 45°C Ambient temperature range

Applications

Portable Devices, Consumer Electronics, Medical, Communications & Networking, Automotive

Footnotes

Battery performance and cycle life are strongly affected by how they are used
Best Seller

86 In stock Need more?

86 available for 3 - 4 business days delivery

RM40.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM40.89
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange