You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6TCE100MI

Tantalum Polymer Capacitor, 100 µF, ± 20%, 6.3 V, POSCAP TCE Series, D, 0.018 ohm

PANASONIC 6TCE100MI
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
6TCE100MI
Order Code:
2495223
Product Range
POSCAP TCE Series
Technical Datasheet:
6TCE100MI   Datasheet
See all Technical Docs

Product Range Selector (POSCAP TCE Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100µF

:
± 20%

:
6.3V

:
POSCAP TCE Series

:
D

:
0.018ohm

:
7.3mm

:
4.3mm

:
1.8mm

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The TCE series capacitors from Panasonic are POSCAP surface mount conductive polymer tantalum solid capacitors. These POSCAP are thin, small and have low ESR and superior high frequency characteristics hence suitable for digital/high frequency applications. The POSCAP also has high reliability and heat resistance.
  • Capacitance value range from 100µF to 1000µF
  • Available voltage ratings are 2.5VDC, 4VDC, 6.3VDC and 10VDC
  • Operating temperature range from -55°C to 125°C
  • Capacitance tolerance is ±20%
  • Endurance of 1000h at 125°C
  • ESR range from 12mohm to 25mohm
  • Available in various size codes

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2495223RL Check stock

No Longer Stocked

RM5.18

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ RM5.18
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM4.36
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM4.22
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM3.31
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM3.11
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.