You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EEVFK2A151M

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 150 µF, 100 V, FK Series

EEVFK2A151M - SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 150 µF, 100 V, FK Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEVFK2A151M
Order Code:
9696164
Product Range
AEC-Q200 FK Series
Technical Datasheet:
EEVFK2A151M   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Radial Can - SMD

:
150µF

:
100V

:
-

:
FK Series

:
2000 hours @ 105°C

:
Polar

:
-55°C

:
105°C

:
793mA

:
16mm

:
16.5mm

:
AEC-Q200

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The Panasonic FK series capacitors are automotive grade type V, surface mount polarized aluminium electrolytic capacitors. The capacitance value ranges from 3.3µF to 6800µF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
  • Automotive grade AEC-Q200 compliant
  • High reliability
  • Rated voltage range of 6.3VDC to 100VDC
  • Tolerance of ±20%
  • Endurance of 2000h to 5000h at 105°C
  • Operating temperature range -55°C to 105°C
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):9696164RL Check stock
Reel in 125/reel:3299900 Check stock

125 In stock Need more?

125 available for 3 - 4 business days delivery

RM9.20

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM9.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM7.43
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM6.47
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 125/reel: 3299900

 

 
Check stock location (important)
 
 

 

More stock available week commencing 3/1/21

 

 
Quantity List Price Your Price
125+ RM5.52
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM5.42
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM5.32
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 9696164) x 9.2 = RM9.20
Total Price: RM9.20
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange