You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

ERJ8RQFR91V

SMD Current Sense Resistor, 0.91 ohm, ERJ8R Series, 1206 [3216 Metric], 250 mW, ± 1%, Thick Film

ERJ8RQFR91V - SMD Current Sense Resistor, 0.91 ohm, ERJ8R Series, 1206 [3216 Metric], 250 mW, ± 1%, Thick Film

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJ8RQFR91V
Order Code:
1893008
Product Range
ERJ8R Series
Technical Datasheet:
ERJ8RQFR91V   Datasheet
See all Technical Docs

Product Range Selector (ERJ8R Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.91ohm

:
ERJ8R Series

:
1206 [3216 Metric]

:
250mW

:
± 1%

:
Thick Film

:
± 250ppm/°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The Panasonic ERJ 8R series resistors are automotive grade, standard current sensing chip resistors with low resistance values. The resistance range includes E24 decade values from 5mohm to 9.1ohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • EIA 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Available in ±1%, ±2% and ±5% tolerance
  • 0 to 300, 0 to 500, 0 to 700, ±75, ±100, ±150, ±200, ±250, ±300ppm/°C TCR values available
  • Operating temperature range -55°C to 125°C
  • Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
  • Suitable for both reflow and flow soldering
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1893008RL Check stock

Available for back order

More stock available to supplier lead times which is approximately 5/10/21

Notify me when back in stock

View all alternatives / recommendations

RM2.45

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM2.45
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM0.951
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM0.594
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM0.448
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM0.344
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ RM0.278
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1893008) x 2.45 = RM2.45
Total Price: RM2.45
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange