You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PANASONIC ERJU1TF5603U

SMD Chip Resistor, 560 kohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, Sulfur Resistant

PANASONIC ERJU1TF5603U
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJU1TF5603U
Order Code:
2381044
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
ERJU Series
Technical Datasheet:
ERJU1TF5603U   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ERJU Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
560kohm

:
± 1%

:
1W

:
2512 [6432 Metric]

:
Thick Film

:
Sulfur Resistant

:
ERJU Series

:
± 100ppm/°C

:
200V

:
6.4mm

:
3.2mm

:
-55°C

:
155°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

ERJ U1T series ERJ U type (Ag-Pd-based inner electrode type) anti-sulfurated thick film chip resistors features high resistance to sulfurization achieved by adopting an Ag-Pd based inner electrode.
  • High reliability, metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant
Packaging type Cut Tape
 
Additional packaging options available
Re-reel (minimum 100/reel):2381044RL Check stock

396 In stock Need more?

396 UK stock available for 3-4 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

RM1.70

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
  • 4000+
Quantity Price Your Price
 
 
10+ RM1.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM1.12
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM0.965
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM0.889
Promotional price
Contract Price
Web only price
Web only contract price
 
4000+ RM0.67
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2381044) x 1.7 = RM17.00
Total Price: RM17.00
Choose your packaging preference
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.