You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

ERX1SJ5R6

Through Hole Resistor, 5.6 ohm, ERX Series, 1 W, ± 5%, Axial Leaded, 350 V

ERX1SJ5R6 - Through Hole Resistor, 5.6 ohm, ERX Series, 1 W, ± 5%, Axial Leaded, 350 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERX1SJ5R6
Order Code:
2324661
Product Range
ERX Series
Technical Datasheet:
ERX1SJ5R6   Datasheet
See all Technical Docs

Product Range Selector (ERX Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5.6ohm

:
ERX Series

:
1W

:
± 5%

:
Axial Leaded

:
350V

:
Metal Film

:
± 350ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The ERX series Through-hole Resistor with metal oxide film element and axial leaded terminals. It features miniaturized 50% smaller compared to existing models, non-flammable and automatic insertion.
  • High reliability

21 In stock Need more?

21 available for 3 - 4 business days delivery

RM1.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM0.604
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM0.27
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM0.218