You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EYGA121803A

Thermal Interface Material, EYG Series, 1700 W/m.K, Graphite Sheet, 0.025 mm

EYGA121803A - Thermal Interface Material, EYG Series, 1700 W/m.K, Graphite Sheet, 0.025 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EYGA121803A
Order Code:
1800086
Product Range
EYGx Series
Technical Datasheet:
EYGA121803A   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1700W/m.K

:
-

:
0.025mm

:
-

:
-

:
-

:
-

:
EYGx Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The EYGA121803A is a 115x180mm Pyrolytic Graphite Sheet is a thermal interface material which is very thin, synthetically made, has high thermal conductivity and is made from a highly oriented graphite polymer film. It is ideal for providing thermal management/heat-sinking in limited spaces or to provide supplemental heat-sinking in addition to conventional means. This material is flexible and can be cut into customizable shapes. It is suitable for use with cellular phone, DVC, DSC, PC and peripherals, pickup, semiconductor manufacturing equipment (sputtering, dry etching, steppers) and optical communications equipment applications.
  • Excellent thermal conductivity
  • Lightweight
  • Flexible and easy to be cut or trimmed, withstands repeated bending
  • Low thermal resistance
  • Taping style
  • 25µ PGS thickness

Applications

Thermal Management, LED Lighting, Computers & Computer Peripherals, Fibre Optics

Available for back order

More stock available to supplier lead times which is approximately 11/30/20

Notify me when back in stock

RM108.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM108.44
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ RM102.46
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM96.39
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM90.42
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM84.35
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM78.38
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.