You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PM4HS-H-AC240V

Analogue Timer, PM4H-S Series, Power On-Delay, 16 Ranges, 1 s, 500 h, 2 Changeover Relays

PANASONIC PM4HS-H-AC240V
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
PM4HS-H-AC240V
Order Code:
2776725
Product Range
PM4H-S Series
Technical Datasheet:
PM4HS-H-AC240V   Datasheet
See all Technical Docs

Product Range Selector (PM4H-S Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PM4H-S Series

:
Power On-Delay

:
16Ranges

:
1s

:
500h

:
2 Changeover Relays

:
240VAC

:
-

:
Plug-In

:
45mm

:
45mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The PM4HS-H-AC240V is an Analog Timer with 16 selectable time ranges from 1 second to 500 hours. It comes with power ON-delay operation, silver alloy contact, timed-out 2 form C contact arrangement and short body. Screw terminal type is used for easy wiring and reducing additional cost for accessories. When the power supply is turned on, the output goes on after the set time interval has elapsed. When the power supply is turned off, a reset is carried out.
  • IP50 Protection rating
  • ±5% (Full-scale value) Setting error
  • 0 Setting instantaneous output operation

Applications

Automation & Process Control, Clock & Timing

No Longer Manufactured

RM237.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM237.87
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --