You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

050-020-153A - 

Wire-To-Board Connector, 2.54 mm, 20 Contacts, Header, Through Hole, 2 Rows

050-020-153A - Wire-To-Board Connector, 2.54 mm, 20 Contacts, Header, Through Hole, 2 Rows
050-020-153A - Wire-To-Board Connector, 2.54 mm, 20 Contacts, Header, Through Hole, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
050-020-153A
Order Code:
1608508
Technical Datasheet:
050-020-153A   Datasheet
See all Technical Docs

Product Overview

The LAT-CON 050 series 10 to 64 contact Header compatible with DIN 41651 and MIL-C-83503. These are available in wave solder angled and straight termination. The short locking latches for LAT-CON™ sockets come with and without strain-relief. The long locking latches for LAT-CON™ sockets come with strain-relief.

Applications

Industrial, Aerospace, Defence, Military

Product Information

:
2.54mm
:
20Contacts
:
Header
:
-
:
Through Hole
:
2Rows
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 050-020-153A

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ RM10.86   10+ RM10.26   25+ RM9.64   50+ RM8.81   100+ RM8.44   More Pricing...

Restricted Item Add

Related Searches

No Longer Stocked

RM17.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM17.64
 
2+ RM16.91
 
5+ RM15.87
 
10+ RM15.10
 
25+ RM14.41
 
100+ RM13.53